
* Images are for reference only
BPW 21
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- BPW 21
- JLCPCB Part #
- C2899008
- Package
- TO-39
- Description
- -40℃~+80℃ 10V 2nA 350nm~820nm 550nm TO-39 Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 40
Total: $0.00
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$13.0030
10+
$12.4284
30+
$11.4324
100+
$10.5643
Welcome back, may I help you?